
This Glenair MS27475Y14D5CD is a 5-pin wall mount socket with a straight body orientation and solder termination. It has a product length of 20.85mm, depth of 29mm, and height of 29mm. The socket is designed for use in temperatures ranging from -65°C to 175°C.
Sign in to ask questions about the Glenair MS27475Y14D5CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y14D5CD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y14D5CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.