
This Glenair MS27475Y14E5C connector features a straight body orientation and wall mount design, with five terminals and one port. It measures 20.85mm in length, 29mm in depth, and 29mm in height. The connector is rated for operation between -65°C and 175°C. It has a termination method of solder and a contact gender of PIN, with five contacts.
Sign in to ask questions about the Glenair MS27475Y14E5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y14E5C technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y14E5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.