
This Glenair MS27475Y14E5CC connector features a straight body orientation and is designed for wall mount applications. It has five terminals and one port, with a product length of 20.85mm, depth of 29mm, and height of 29mm. The connector is terminated via solder and has a termination method of solder. It operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Glenair MS27475Y14E5CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y14E5CC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y14E5CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.