
This Glenair MS27475Y14E5CD is a 5-pin wall mount circular connector with a straight body orientation. It has a termination method of solder and a maximum operating temperature of 175°C. The connector is designed for use in environments with temperatures as low as -65°C. It features a circular type with 5 contacts and a PIN contact gender.
Sign in to ask questions about the Glenair MS27475Y14E5CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y14E5CD technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y14E5CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.