
This Glenair MS27475Y14N5C is a 5-pin RCP wall mount socket with a straight body orientation, designed for use in applications where a secure connection is required. The socket features a solder termination method and is rated for operation between -65°C and 175°C. The socket has a product length of 20.85mm, depth of 29mm, and height of 29mm, making it suitable for a variety of applications. It is manufactured by Glenair and is categorized under connectors and interconnects, specifically memory sockets and DIMM & SO-DIMM.
Sign in to ask questions about the Glenair MS27475Y14N5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y14N5C technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 29 |
| Product Height (mm) | 29 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y14N5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.