
This Glenair MS27475Y16D8CA connector features a straight body orientation and wall mount design, with 8 terminals and 1 port. It measures 20.85mm in length, 31.3mm in depth, and 31.3mm in height. The connector is rated for operation between -65°C and 175°C, and is terminated using solder. It has a circular type and 8 contacts, with a PIN contact gender and RCP gender.
Sign in to ask questions about the Glenair MS27475Y16D8CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y16D8CA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y16D8CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.