
The Glenair MS27475Y16D8CB is a wall mount circular connector with a straight body orientation. It is designed for use in temperatures ranging from -65°C to 175°C. The connector features eight contacts and is intended for solder termination. Its dimensions are 31.3mm in height, 31.3mm in depth, and 20.85mm in length.
Sign in to ask questions about the Glenair MS27475Y16D8CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y16D8CB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y16D8CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.