
This Glenair MS27475Y16E6CA is a 6-pin wall mount circular connector with a straight body orientation, designed for use in temperatures ranging from -65°C to 175°C. It features 6 terminals and 1 port, with a termination method of solder. The connector has a product length of 20.85mm, depth of 31.3mm, and height of 31.3mm, making it suitable for various applications. It is constructed with a circular type and PIN contact gender, with 6 contacts in total.
Sign in to ask questions about the Glenair MS27475Y16E6CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y16E6CA technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y16E6CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.