
This Glenair MS27475Y16E6CB is a 6-pin wall mount circular connector with a straight body orientation and 6 contacts. It features a termination method of solder and a maximum operating temperature of 175°C. The connector is designed for use in applications where a high level of reliability and durability is required, with a minimum operating temperature of -65°C. The Glenair MS27475Y16E6CB is suitable for use in a variety of industries, including industrial and commercial applications.
Sign in to ask questions about the Glenair MS27475Y16E6CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y16E6CB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y16E6CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.