
The Glenair MS27475Y16N8CC is a wall mount circular connector with 8 terminals and 1 port. It has a straight body orientation and a maximum operating temperature of 175 degrees Celsius. The connector is designed for solder termination and has a minimum operating temperature of -65 degrees Celsius. It measures 20.85mm in length, 31.3mm in depth, and 31.3mm in height.
Sign in to ask questions about the Glenair MS27475Y16N8CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y16N8CC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 31.3 |
| Product Height (mm) | 31.3 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y16N8CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.