
The Glenair MS27475Y8D35C is a 3-pin wall mount circular connector with a straight body. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector features a termination method of solder and a gender of RCP. It is designed for use in applications where a wall mount connection is required.
Sign in to ask questions about the Glenair MS27475Y8D35C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y8D35C technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y8D35C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.