
The Glenair MS27475Y8D98C is a wall mount circular connector with six contacts. It features a straight body orientation and a termination method of solder. The connector has a product length of 20.85mm, a product depth of 21mm, and a product height of 21mm. It operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Glenair MS27475Y8D98C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y8D98C technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27475Y8D98C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.