
This Glenair MS27475Y8E35CB is a 3-pin wall mount circular connector with a straight body orientation, designed for operating temperatures between -65°C and 175°C. It features a termination method of solder and a contact gender of PIN. The connector has a product length of 20.85mm, depth of 21mm, and height of 21mm, with a type of circular and a number of terminals of 3.
Sign in to ask questions about the Glenair MS27475Y8E35CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y8E35CB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y8E35CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.