
The Glenair MS27475Y8N98C is a wall mount connector with a straight body orientation, featuring 6 terminals and 1 port. It has a circular type with a pin contact gender and 6 contacts. The connector is terminated through soldering and has a product length, depth, and height of 20.85mm, 21mm, and 21mm respectively. It operates within a temperature range of -65°C to 175°C.
Sign in to ask questions about the Glenair MS27475Y8N98C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y8N98C technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y8N98C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.