
The MS27475Y8N98CB is a 6-pin wall mount circular connector with a straight body orientation, designed for use in applications requiring a high level of reliability and durability. It features a termination method of solder and is rated for operation between -65°C and 175°C. The connector has a product length of 20.85mm, product depth of 21mm, and product height of 21mm, making it suitable for a variety of applications. It is manufactured by Glenair and meets the requirements for wall mount connectors.
Sign in to ask questions about the Glenair MS27475Y8N98CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y8N98CB technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y8N98CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.