
This Glenair MS27475Y8N98CC is a wall mount connector with a circular body, straight orientation, and 6 PIN contacts. It has a termination method of solder and a maximum operating temperature of 175°C. The connector is designed for use in applications with temperatures ranging from -65°C to 175°C. It is a part of the DIMM & SO-DIMM category and is manufactured by Glenair.
Sign in to ask questions about the Glenair MS27475Y8N98CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS27475Y8N98CC technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 20.85 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 21 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27475Y8N98CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.