
This Glenair MS27476Y12N8PA connector features a straight body orientation and 8 terminals, with a termination method of solder cup. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for box mount applications and has a product length of 18.66mm, product depth of 26.6mm, and product height of 26.6mm.
Glenair MS27476Y12N8PA technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 18.66 |
| Product Depth (mm) | 26.6 |
| Product Height (mm) | 26.6 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MS27476Y12N8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.