
This 30-pin box mount circular connector features a straight body and is designed for use in applications where high-temperature operation is required. The connector is rated for operation between -65°C and 175°C, making it suitable for use in harsh environments. The 30-pin design provides a high number of terminals for connecting multiple wires or devices. The connector is terminated with solder cups for easy assembly and is available in a variety of configurations to meet specific application needs.
Glenair MS27476Y18D30PD technical specifications.
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 18.66 |
| Product Depth (mm) | 33.7 |
| Product Height (mm) | 33.7 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair MS27476Y18D30PD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.