
This sealing plug is used to seal unwired contact cavities in circular connector grommets. It is an MS27488 type plug for size 22 cavities and is identified as black in the manufacturer dimensional table. The plug is intended to be inserted from the knob end until it bottoms against the unwired contact, and it is compatible with standard contact insertion and extraction tools. The manufacturer catalog places this accessory within the ultraminiature circular Series 806 Mighty Mouse family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS27488-22-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Type | Grommet sealing plug |
| Specification Type | MS27488 Type |
| Series | Series 806 |
| Brand Family | Mighty Mouse |
| Contact Size | 22 |
| Color | Black |
| Glenair Part Number | 859-021 |
| Military Part Number | MS27488-22-2 |
| A Reference Dimension | 0.062 (1.57)in (mm) |
| B Reference Dimension | 0.125 (3.18)in (mm) |
| C Reference Dimension | 0.469 (11.91)in (mm) |
| D Reference Dimension | 0.042 (1.07)in (mm) |
| Application | Seal unwired contact cavities |
| Installation | Use standard contact insertion/extraction tools |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MS27488-22-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.