Strain Relief Clamp 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Checking distributor stock and pricing after the page loads.
Glenair MS27506B20-2 technical specifications.
| Package/Case | Aluminum |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Series | MS |
| Shell Size | 20 |
| RoHS | Compliant |
No datasheet is available for this part.