
Protective plug cover for MIL-DTL-26482 connectors, featuring a black anodized aluminum construction for enhanced durability. Designed for shell size 10, this accessory offers robust protection and a black anodize finish. RoHS compliant and manufactured to military standards, it ensures reliable performance in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS3180-10CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS3180-10CA technical specifications.
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3180-10CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
