
Straight protective plug cover for MIL-DTL-26482 connectors. Features a thermoplastic body with cadmium plating, and an aluminum material construction. This green accessory offers robust protection, adhering to military specifications.
Glenair MS3180-12C technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Cadmium |
| Color | Green |
| Material | Aluminium |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3180-12C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
