
Straight protective plug cover for MIL-DTL-26482 series connectors. Features an aluminum body with black anodized finish for durability. Constructed with thermoplastic for the main body material. This RoHS compliant accessory ensures reliable protection in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair MS3180-12CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS3180-12CA technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Anodized |
| Package/Case | Aluminum |
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-26482 |
| RoHS | Compliant |
Download the complete datasheet for Glenair MS3180-12CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
