The MS3180-18CA is a connector with a thermoplastic body and anodized aluminium material. It is plated with anodized aluminium and has a black finish. This connector is compliant with the MIL-DTL-26482 military standard. It is packaged in bulk and is not Reach SVHC compliant or RoHS compliant. The connector is part of the Military series.
Glenair MS3180-18CA technical specifications.
| Body Material | Thermoplastic |
| Body Plating | Anodized |
| Color | Black |
| Finish | BLACK ANODIZE |
| Material | Aluminium, Anodized |
| Military Standard | MIL-DTL-26482 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-26482 |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair MS3180-18CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
