Shrink Boot Adapters 45° 14 Shell Size Olive Drab Cadmium Over Nickel Aluminum
Checking distributor stock and pricing after the page loads.
Glenair MS3189C9A technical specifications.
| Angular Function | 45° |
| Shell Size | 14 |
| Body Plating | Olive Drab Cadmium Over Nickel |
| Body Material | Aluminum |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.