Shrink Boot Adapters 45° 14 Shell Size Electroless Nickel Aluminum
Checking distributor stock and pricing after the page loads.
Glenair MS3189C9N technical specifications.
| Angular Function | 45° |
| Shell Size | 14 |
| Body Plating | Electroless Nickel |
| Body Material | Aluminum |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |