Sign in to ask questions about the Glenair MS3420-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MS3420-40 technical specifications.
| Product Length (mm) | 38.1 |
| Product Diameter (mm) | 72 |
| Type | Telescoping Bushing |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Glenair MS3420-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.