
The MWDM1L-15SCBRT-.110 is a 15-pin micro D-subminiature connector with a right angle body orientation and through hole mounting. It features 15 terminals and 1 port, with a terminal pitch of 1.27mm. The connector has a product length of 23.75mm, depth of 15.75mm, and height of 7.87mm. It operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Glenair MWDM1L-15SCBRT-.110 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 23.75 |
| Product Depth (mm) | 15.75 |
| Product Height (mm) | 7.87 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.