
The MWDM1L-51SBRP-.150 is a 51-contact right-angle micro D-subminiature connector from Glenair. It features a through-hole mounting style and a termination method of solder. The connector has a maximum current rating of 3A and operates within a temperature range of -55°C to 150°C. The product dimensions are 47.63mm in length, 19.3mm in depth, and 8.92mm in height.
Sign in to ask questions about the Glenair MWDM1L-51SBRP-.150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM1L-51SBRP-.150 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM1L-51SBRP-.150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.