The MWDM2L-100SCBSS-.110 is a 100-contact female D-subminiature connector with a glass filled LCP/PPS insulator and a tin/lead (Sn63Pb37) contact finish. It has a rated current of 3A and a dielectric withstanding voltage of 600VAC. The connector is designed for use in high-temperature environments, with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in applications where a high level of reliability and durability is required, and is compliant with relevant industry standards.
Sign in to ask questions about the Glenair MWDM2L-100SCBSS-.110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM2L-100SCBSS-.110 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LCP/PPS |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 6 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-100SCBSS-.110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.