This 25-pin micro D-subminiature connector features a straight body orientation and through hole mounting. It has 25 terminals and 1 port, with a terminal pitch of 1.27mm. The connector measures 30.01mm in length, 7.87mm in depth, and 13.67mm in height. It operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Glenair MWDM2L-25PCBSRN-.140-513 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Product Length (mm) | 30.01 |
| Product Depth (mm) | 7.87 |
| Product Height (mm) | 13.67 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair MWDM2L-25PCBSRN-.140-513 to view detailed technical specifications.
No datasheet is available for this part.