
The MWDM2L-51PBRP-.150 is a 51-pin micro D-subminiature connector with a right-angle body orientation, designed for through-hole mounting. It features a terminal pitch of 1.27mm and a product length of 47.63mm. The connector operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A. It is suitable for use in various applications requiring high-density connectivity.
Sign in to ask questions about the Glenair MWDM2L-51PBRP-.150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM2L-51PBRP-.150 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM2L-51PBRP-.150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.