
The MWDM2L-51SBR-.110 is a 51-contact micro D-subminiature connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a product length of 47.63mm. The connector is rated for a maximum operating temperature of 150°C and a maximum current rating of 3A. It is suitable for use in applications where a high-density, high-reliability connector is required.
Sign in to ask questions about the Glenair MWDM2L-51SBR-.110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM2L-51SBR-.110 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM2L-51SBR-.110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.