
The Glenair MWDM2L-51SBRP-.110 is a 51-contact right-angle micro D-subminiature connector with a terminal pitch of 1.27mm. It features a through-hole mounting type and a right-angle body orientation. The connector has a product length of 47.63mm, a product depth of 19.3mm, and a product height of 8.92mm. It is rated for operation between -55°C and 150°C and can handle a maximum current of 3A.
Sign in to ask questions about the Glenair MWDM2L-51SBRP-.110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM2L-51SBRP-.110 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19.3 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM2L-51SBRP-.110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.