Glenair MWDM2L-69USP1 technical specifications.
| Contact Gender | FEMALE-MALE |
| Manufacturer Series | MWDM2L |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM2L-69USP1 to view detailed technical specifications.
No datasheet is available for this part.