This Glenair MWDM4L-100PCBSPU-.080513 is a 100-pin D-Subminiature connector with a PIN gender and a maximum current rating of 3A. It features a straight body orientation and a solder termination method. The connector is designed for through-hole mounting and has a black housing color. It operates within a temperature range of -55 to 150°C.
Checking distributor stock and pricing after the page loads.
Glenair MWDM4L-100PCBSPU-.080513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |