This Glenair MWDM4L-37SBSR5T-.110513 is a 37-contact D-Subminiature socket with a SKT contact gender and 2 rows. It has a terminal pitch of 0.64mm and is designed for through-hole mounting. The operating temperature range is -55°C to 150°C. The socket is rated for a maximum current of 3A.
Glenair MWDM4L-37SBSR5T-.110513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM4L-37SBSR5T-.110513 to view detailed technical specifications.
No datasheet is available for this part.