The MWDM4L-51SBRR4T-.110513 is a 51-contact right angle micro D-subminiature connector from Glenair. It features a SKT contact gender and a 3-row configuration with a terminal pitch of 0.64mm. This connector is designed for through hole mounting and has a maximum operating temperature range of -55°C to 150°C. It is rated for a maximum current of 3A and is available in a black housing color.
Glenair MWDM4L-51SBRR4T-.110513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM4L-51SBRR4T-.110513 to view detailed technical specifications.
No datasheet is available for this part.