This Glenair MWDM5L-100SCBSPN-.140 connector features 100 female contacts with a rated signal current of 3A and a dielectric withstanding voltage of 600VAC. It is designed for use in applications with operating temperatures ranging from -55°C to 150°C. The connector has a straight mounting style and is terminated with tin/lead (Sn63Pb37). It is constructed with glass filled LCP/PPS insulator material and has a mating contact row spacing of 0.075 inches.
Sign in to ask questions about the Glenair MWDM5L-100SCBSPN-.140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM5L-100SCBSPN-.140 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LCP/PPS |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 6 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM5L-100SCBSPN-.140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.