The MWDM5L-31SBSR5-.172513 is a 31-contact micro D-subminiature SKT connector from Glenair. It features a straight body orientation and a terminal pitch of 0.64mm. The connector is rated for a maximum current of 3A and has a temperature range of -55°C to 150°C. It is designed for through-hole mounting and is suitable for use in a variety of applications.
Glenair MWDM5L-31SBSR5-.172513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM5L-31SBSR5-.172513 to view detailed technical specifications.
No datasheet is available for this part.