
The MWDM5L-51PBRR3-.190 is a 51-pin micro D-subminiature connector with a right-angle body orientation and through-hole mounting. It has a terminal pitch of 1.27mm and a product length of 47.63mm. The connector is rated for operation between -55°C and 150°C and has a maximum current rating of 3A.
Sign in to ask questions about the Glenair MWDM5L-51PBRR3-.190 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM5L-51PBRR3-.190 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Product Length (mm) | 47.63 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 8.92 |
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 51 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair MWDM5L-51PBRR3-.190 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.