This 9-contact D-Subminiature I/O connector features a glass filled LCP/PPS insulator and a tin/lead (Sn63Pb37) contact finish termination. It has a rated current of 3A and a dielectric withstanding voltage of 600VAC. The connector is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with operating temperatures ranging from -55 to 150 degrees Celsius.
Sign in to ask questions about the Glenair MWDM5L-9PCBSPN-.250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWDM5L-9PCBSPN-.250 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED LCP/PPS |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn63Pb37) |
| Mating Contact Row Spacing | 0.075 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair MWDM5L-9PCBSPN-.250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.