Sign in to ask questions about the Glenair MWSL-30PS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWSL-30PS technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 1.91 |
| Type | Micro Strip |
| Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder Cup |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair MWSL-30PS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.