
The MWSL-30SS is a 30-contact cable mount micro strip socket from Glenair. It has a terminal pitch of 1.27mm and a straight body orientation. The socket is designed for cable mounting and has a product length of 40mm, depth of 10.81mm, and height of 1.91mm. It features 30 contacts and a solder cup termination method.
Sign in to ask questions about the Glenair MWSL-30SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair MWSL-30SS technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 40 |
| Product Depth (mm) | 10.81 |
| Product Height (mm) | 1.91 |
| Type | Micro Strip |
| Gender | SKT |
| Number of Contacts | 30 |
| Termination Method | Solder Cup |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair MWSL-30SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.