Cable Assembly Insulated Wire 1.27m 26AWG Micro Strip 5 POS SKT
Glenair MWSL-5S-6K5-50P1 technical specifications.
| Cable Length (m) | 1.27 |
| Cable Type | Insulated Wire |
| Wire Size | 26AWG |
| Connector Type A | Micro Strip |
| Gender | SKT |
| Cage Code | 06324 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Glenair MWSL-5S-6K5-50P1 to view detailed technical specifications.
No datasheet is available for this part.