Conn Unshrouded Header HDR 4 POS 1mm Solder ST Thru-Hole Box
Global Connector BC020-04-A-0200-0300-L-G technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Global Connector BC020-04-A-0200-0300-L-G to view detailed technical specifications.
No datasheet is available for this part.