BOARD-BOARD CONNECTOR HEADER, 6WAY, 2ROW
Global Connector BC050-06A-K0-0380-0160-0480-LD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC050-06A-K0-0380-0160-0480-LD to view detailed technical specifications.
No datasheet is available for this part.