
BOARD-BOARD CONNECTOR HEADER, 8WAY, 2ROW
Global Connector BC050-08A-K0-0380-0160-0480-LD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC050-08A-K0-0380-0160-0480-LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.