BOARD-BOARD CONNECTOR SOCKET, 3WAY, 1ROW; Product Range:BC070 Series; Contact Termination Type:Surface Mount; Gender:Receptacle; No. of Contacts:3; Pitch Spacing:1mm; Contact Plating:Gold Plated Contacts; No. of Rows:1 ;RoHS Compliant: Yes
Global Connector BC070-03-A-1-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BC070-03-A-1-L-D to view detailed technical specifications.
No datasheet is available for this part.