Conn Unshrouded Header HDR 5 POS 1.27mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Global Connector BD021-05A-A1-0350-0200-0550-LD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Global Connector BD021-05A-A1-0350-0200-0550-LD technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Global Connector BD021-05A-A1-0350-0200-0550-LD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.